
MIC4427YM-TR | |
|---|---|
DigiKey Part Number | 576-1204-2-ND - Tape & Reel (TR) 576-1204-1-ND - Cut Tape (CT) 576-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4427YM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427YM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427VOA713 | Microchip Technology | 15,335 | TC4427VOA713CT-ND | ¥13.40000 | Similar |
| MAX4427ESA+ | Analog Devices Inc./Maxim Integrated | 144 | MAX4427ESA+-ND | ¥84.27000 | Similar |
| MAX4427ESA+T | Analog Devices Inc./Maxim Integrated | 3,604 | 175-MAX4427ESA+TCT-ND | ¥84.27000 | Similar |
| TPS2812D | Texas Instruments | 98 | 296-3364-5-ND | ¥25.72000 | Similar |
| TSC427CBA+ | Analog Devices Inc./Maxim Integrated | 664 | TSC427CBA+-ND | ¥79.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 25 | ¥9.01400 | ¥225.35 |
| 100 | ¥8.18700 | ¥818.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.18705 | ¥20,467.62 |







