Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2812D

DigiKey Part Number
296-3364-5-ND
Manufacturer
Manufacturer Product Number
TPS2812D
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2812D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 4V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
14ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
10¥19.27700¥192.77
75¥16.19107¥1,214.33
150¥15.47380¥2,321.07
300¥14.88333¥4,465.00
525¥14.48371¥7,603.95
1,050¥14.06826¥14,771.67
2,550¥13.64187¥34,786.77
5,025¥13.38060¥67,237.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,353In Stock
Ships from Rochester Electronics, LLC