MIC39302WU-TR | ||
---|---|---|
DigiKey Part Number | 576-3665-2-ND - Tape & Reel (TR) 576-3665-1-ND - Cut Tape (CT) 576-3665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC39302WU-TR | |
Description | IC REG LINEAR POS ADJ 3A TO263-5 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC39302WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
25 | ¥41.12880 | ¥1,028.22 |
100 | ¥37.35250 | ¥3,735.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥37.35264 | ¥28,014.48 |