
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC39152WD-TR | |
---|---|
DigiKey Part Number | 576-3615-2-ND - Tape & Reel (TR) 576-3615-1-ND - Cut Tape (CT) 576-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39152WD-TR |
Description | IC REG LIN POS ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39152WD-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | MIC39150,1,2 |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
PCN Assembly/Origin | Regulators 24/Mar/2017 |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
PCN Part Number | Micrel to Microchip PN Changes 7/Oct/2015 |
EDA Models | MIC39152WD-TR Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 2,390
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.69000 | ¥18.69 |
25 | ¥15.71280 | ¥392.82 |
100 | ¥14.22400 | ¥1,422.40 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.22411 | ¥35,560.28 |
You May Also Be Interested InSee All
10 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 576-3615-2 MIC39152WDTR 576-3615-1 MIC39152WD TR 576-3615-6 |
Standard Package | 2,500 |