MIC3289-16YD6-TR | ||
---|---|---|
DigiKey Part Number | 576-3001-2-ND - Tape & Reel (TR) 576-3001-1-ND - Cut Tape (CT) 576-3001-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC3289-16YD6-TR | |
Description | IC LED DRVR RGLTR 1.2A TSOT23-6 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Switch) TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC3289-16YD6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
25 | ¥10.83640 | ¥270.91 |
100 | ¥9.76910 | ¥976.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.76915 | ¥29,307.45 |