MIC29202WU-TR | ||
---|---|---|
DigiKey Part Number | MIC29202WU-TR-ND - Tape & Reel (TR) MIC29202WU-CT-ND - Cut Tape (CT) MIC29202WU-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC29202WU-TR | |
Description | IC REG LIN POS ADJ 400MA TO263-5 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC29202WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
25 | ¥40.14360 | ¥1,003.59 |
100 | ¥36.53160 | ¥3,653.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥36.53171 | ¥27,398.78 |