MIC26601YJL-EV | |
---|---|
DigiKey Part Number | 576-4015-ND |
Manufacturer | |
Manufacturer Product Number | MIC26601YJL-EV |
Description | BOARD EVAL FOR MIC26601YJL |
Customer Reference | |
Detailed Description | MIC26601 Hyper Speed Control®, SuperSwitcher II™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 5.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MIC26601 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.82000 | ¥266.82 |