


MCP73871EV | |
|---|---|
DigiKey Part Number | MCP73871EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP73871EV |
Description | EVAL BOARD FOR MCP73871 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73871 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP73871 |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.45000 | ¥344.45 |


