Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Getting Started With Your AVR-IoT WG Development Board
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

MCP73871-2CAI/ML

DigiKey Part Number
MCP73871-2CAI/ML-ND
Manufacturer
Manufacturer Product Number
MCP73871-2CAI/ML
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP73871-2CAI/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tube
Voltage - Supply (Max)
6V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
20-VFQFN Exposed Pad
Programmable Features
Timer
Supplier Device Package
20-QFN (4x4)
Fault Protection
Over Temperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
25¥16.62280¥415.57
100¥15.05140¥1,505.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.