


MCP73871DM-VPCC | |
|---|---|
DigiKey Part Number | MCP73871DM-VPCC-ND |
Manufacturer | |
Manufacturer Product Number | MCP73871DM-VPCC |
Description | EVAL BOARD FOR MCP73871 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73871 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP73871 |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Active | Secondary Attributes Safety Timer, Thermal Protection, Automatic Charge Termination and Recharge |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.70000 | ¥277.70 |



