Direct



MCP73871T-2AAI/ML | |
|---|---|
DigiKey Part Number | MCP73871T-2AAI/MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73871T-2AAI/ML |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73871T-2AAI/ML Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 20-QFN (4x4) |
Fault Protection Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73871-2AAI/ML | Microchip Technology | 1,966 | MCP73871-2AAI/ML-ND | ¥19.93000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥18.04741 | ¥59,556.45 |





