Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831T-2DCI/MC

DigiKey Part Number
MCP73831T-2DCI/MCTR-ND - Tape & Reel (TR)
MCP73831T-2DCI/MCCT-ND - Cut Tape (CT)
MCP73831T-2DCI/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73831T-2DCI/MC
Description
IC BATT CONTRL LI-ION 1CELL 8DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73831T-2DCI/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-VFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-DFN (2x3)
Programmable Features
Current
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥5.37550¥17,739.15
Manufacturers Standard Package