
UJ20-C-H-G-SMT-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-P16-TR-67 |
Description | USB JACK, TYPE C, 2.0, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-P16-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥19.45000 | ¥194.50 |
| 25 | ¥18.22920 | ¥455.73 |
| 50 | ¥17.35760 | ¥867.88 |
| 100 | ¥16.52900 | ¥1,652.90 |
| 250 | ¥15.49364 | ¥3,873.41 |
| 500 | ¥14.75404 | ¥7,377.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥13.87049 | ¥16,644.59 |
| 2,400 | ¥13.20901 | ¥31,701.62 |
| 3,600 | ¥12.83684 | ¥46,212.62 |
| 6,000 | ¥12.38301 | ¥74,298.06 |











