
74LVC1G07QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G07QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G07QSE-7DICT-ND - Cut Tape (CT) 74LVC1G07QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07QSE-7 |
Description | IC BUFF 1.65V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SOT-353 |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥0.97920 | ¥24.48 |
| 100 | ¥0.83360 | ¥83.36 |
| 250 | ¥0.76416 | ¥191.04 |
| 500 | ¥0.72246 | ¥361.23 |
| 1,000 | ¥0.68823 | ¥688.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64583 | ¥1,937.49 |
| 6,000 | ¥0.62509 | ¥3,750.54 |
| 9,000 | ¥0.61470 | ¥5,532.30 |
| 15,000 | ¥0.60319 | ¥9,047.85 |
| 21,000 | ¥0.59647 | ¥12,525.87 |
| 30,000 | ¥0.59000 | ¥17,700.00 |











