MCP6S28-I/P | |
---|---|
DigiKey Part Number | MCP6S28-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S28-I/P |
Description | IC OPAMP PGA 8 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S28-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
25 | ¥23.72520 | ¥593.13 |
100 | ¥21.67270 | ¥2,167.27 |