MCP6G02-E/SN | ||
---|---|---|
DigiKey Part Number | MCP6G02-E/SN-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP6G02-E/SN | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier IC Driver 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP6G02-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
25 | ¥5.41800 | ¥135.45 |
100 | ¥4.84350 | ¥484.35 |