Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6H74-E/SL | |
|---|---|
DigiKey Part Number | MCP6H74-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H74-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H74-E/SL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 480µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 53 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20074DR2G | onsemi | 23 | NCV20074DR2GOSCT-ND | ¥9.26000 | Direct |
| ALD4702SBL | Advanced Linear Devices Inc. | 0 | ALD4702SBL-ND | ¥82.44929 | Similar |
| ALD4704SBL | Advanced Linear Devices Inc. | 0 | ALD4704SBL-ND | ¥68.04964 | Similar |
| LMC6036IM/NOPB | Texas Instruments | 7,691 | 296-44420-5-ND | ¥25.39000 | Similar |
| LMC6036IMX/NOPB | Texas Instruments | 7,877 | LMC6036IMX/NOPBCT-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 342 | ¥13.14930 | ¥4,497.06 |




