ALD4704SBL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: ¥46.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥23.39566
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD4704SBL

DigiKey Part Number
ALD4704SBL-ND
Manufacturer
Manufacturer Product Number
ALD4704SBL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD4704SBL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
10mA
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
6.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4383ESD+Analog Devices Inc./Maxim Integrated84MAX4383ESD+-ND¥46.89000Similar
MAX4383ESD+TAnalog Devices Inc./Maxim Integrated0MAX4383ESD+T-ND¥0.00000Similar
TLV2434AQDRQ1Texas Instruments0296-28180-2-ND¥23.39566Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
56¥68.04964¥3,810.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.