
MCP632T-E/SN | |
|---|---|
DigiKey Part Number | MCP632T-E/SNTR-ND - Tape & Reel (TR) MCP632T-E/SNCT-ND - Cut Tape (CT) MCP632T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP632T-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP632T-E/SN Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV342IDR | Texas Instruments | 7,686 | 296-20924-1-ND | ¥6.45000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 25 | ¥9.11040 | ¥227.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.27000 | ¥27,291.00 |

