
MCP6002T-I/MS | |
|---|---|
DigiKey Part Number | MCP6002T-I/MSTR-ND - Tape & Reel (TR) MCP6002T-I/MSCT-ND - Cut Tape (CT) MCP6002T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6002T-I/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6002T-I/MS Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4,911 | NCS20082DMR2GOSCT-ND | ¥6.53000 | Direct |
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | ¥53.34000 | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23,031 | BU7242FVMCT-ND | ¥11.41000 | Similar |
| LMV358LIST | STMicroelectronics | 27,468 | 497-13055-1-ND | ¥5.54000 | Similar |
| LMV358QDGKR | Texas Instruments | 5,389 | 296-17470-1-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 25 | ¥2.81160 | ¥70.29 |
| 100 | ¥2.78370 | ¥278.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.56370 | ¥6,409.25 |











