CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7242FVM-TR

DigiKey Part Number
BU7242FVMTR-ND - Tape & Reel (TR)
BU7242FVMCT-ND - Cut Tape (CT)
BU7242FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7242FVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7242FVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
180µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,031
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥8.30300¥83.03
25¥7.52240¥188.06
100¥6.66560¥666.56
250¥6.25640¥1,564.10
500¥6.00980¥3,004.90
1,000¥5.92165¥5,921.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.55614¥16,668.42
6,000¥5.43348¥32,600.88
9,000¥5.37206¥48,348.54
15,000¥5.30398¥79,559.70
Manufacturers Standard Package