
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP48FEB22T-E/UN | |
---|---|
DigiKey Part Number | MCP48FEB22T-E/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP48FEB22T-E/UN |
Description | IC DAC 12BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Video File | ADC Aspects - Episode 1 - Quantization ADC Aspects - Episode 3 - Offset and Gain Errors ADC Aspects - Episode 2 - Linearity (DNL, INL) |
Environmental Information | |
Design Resources | MCP48FEB22 Development Tool Selector |
PCN Packaging | Packing Changes 10/Oct/2016 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0040 |
Available To Order
Check Lead Time
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.34379 | ¥50,859.47 |
You May Also Be Interested InSee All
7 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | MCP48FEB22TEUN |
Standard Package | 2,500 |