MCP4361-103E/ST | ||
---|---|---|
DigiKey Part Number | MCP4361-103E/ST-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP4361-103E/ST | |
Description | IC DGT POT 10KOHM 257TAP 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 257 Taps SPI Interface 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4361-103E/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 257 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
25 | ¥17.07560 | ¥426.89 |
100 | ¥15.35150 | ¥1,535.15 |