1/1 Transceiver CANbus 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25625-E/SS

DigiKey Part Number
MCP25625-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP25625-E/SS
Description
IC TRANSCEIVER 1/1 28SSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP25625-E/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
28-SSOP (0.209", 5.30mm Width)
Protocol
CANbus
Supplier Device Package
28-SSOP
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.95000¥27.95
25¥23.32080¥583.02
100¥21.25320¥2,125.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.