Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2542FDT-H/MF | |
|---|---|
DigiKey Part Number | MCP2542FDT-H/MFTR-ND - Tape & Reel (TR) MCP2542FDT-H/MFCT-ND - Cut Tape (CT) MCP2542FDT-H/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2542FDT-H/MF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2542FDT-H/MF Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542WFDT-H/MF | Microchip Technology | 0 | MCP2542WFDT-H/MFTR-ND | ¥7.51412 | Parametric Equivalent |
| MCP2544FDT-H/MF | Microchip Technology | 3,262 | MCP2544FDT-H/MFCT-ND | ¥9.18000 | Parametric Equivalent |
| MCP2544WFDT-H/MF | Microchip Technology | 0 | MCP2544WFDT-H/MFTR-ND | ¥7.51412 | Parametric Equivalent |
| MCP2561FDT-H/MF | Microchip Technology | 0 | MCP2561FDT-H/MF-ND | ¥9.80656 | Parametric Equivalent |
| MCP2562FDT-H/MF | Microchip Technology | 4,679 | 150-MCP2562FDT-H/MFCT-ND | ¥11.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 25 | ¥7.60840 | ¥190.21 |
| 100 | ¥7.46530 | ¥746.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.86410 | ¥22,651.53 |





