
MCP2562FDT-H/MF | |
|---|---|
DigiKey Part Number | 150-MCP2562FDT-H/MFTR-ND - Tape & Reel (TR) 150-MCP2562FDT-H/MFCT-ND - Cut Tape (CT) 150-MCP2562FDT-H/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2562FDT-H/MF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2562FDT-H/MF Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 25 | ¥9.99680 | ¥249.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥9.01432 | ¥29,747.26 |

