MCP2561FDT-H/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥9.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥7.51412
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,262
Unit Price: ¥9.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥7.51412
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,664
Unit Price: ¥11.91000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥8.43873
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥8.43873
Datasheet
1/1 Transceiver CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2561FDT-H/MF

DigiKey Part Number
MCP2561FDT-H/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2561FDT-H/MF
Description
IC TRANSCEIVER 1/1 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2561FDT-H/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
8-DFN (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
200 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2542FDT-H/MFMicrochip Technology0MCP2542FDT-H/MFCT-ND¥9.18000Parametric Equivalent
MCP2542WFDT-H/MFMicrochip Technology0MCP2542WFDT-H/MFTR-ND¥7.51412Parametric Equivalent
MCP2544FDT-H/MFMicrochip Technology3,262MCP2544FDT-H/MFCT-ND¥9.18000Parametric Equivalent
MCP2544WFDT-H/MFMicrochip Technology0MCP2544WFDT-H/MFTR-ND¥7.51412Parametric Equivalent
MCP2562FDT-H/MFMicrochip Technology4,664150-MCP2562FDT-H/MFCT-ND¥11.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥9.80656¥32,361.65
Manufacturers Standard Package