
MCP2004AT-E/SN | |
|---|---|
DigiKey Part Number | MCP2004AT-E/SNTR-ND - Tape & Reel (TR) MCP2004AT-E/SNCT-ND - Cut Tape (CT) MCP2004AT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2004AT-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2004AT-E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663211-GAQW | Microchip Technology | 1,201 | ATA663211-GAQWCT-ND | ¥3.97000 | Similar |
| MCP2003BT-E/SN | Microchip Technology | 2,262 | MCP2003BT-E/SNCT-ND | ¥7.44000 | Similar |
| MCP2003T-E/SN | Microchip Technology | 122 | MCP2003T-E/SNCT-ND | ¥9.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 25 | ¥7.60800 | ¥190.20 |
| 100 | ¥6.78120 | ¥678.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.78124 | ¥22,378.09 |

