
MCP2003BT-E/SN | |
|---|---|
DigiKey Part Number | MCP2003BT-E/SNTR-ND - Tape & Reel (TR) MCP2003BT-E/SNCT-ND - Cut Tape (CT) MCP2003BT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2003BT-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003BT-E/SN Models |
Category | Data Rate 20kBaud |
Manufacturer Microchip Technology | Voltage - Supply 5.5V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥6.32480 | ¥158.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.70612 | ¥18,830.20 |



