
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP2003B-E/MC | |
---|---|
DigiKey Part Number | MCP2003B-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003B-E/MC |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (2x3) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
In-Stock: 1,066
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.86000 | ¥7.86 |
25 | ¥6.53320 | ¥163.33 |
100 | ¥5.95430 | ¥595.43 |