Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU33JA2DG-CTR

DigiKey Part Number
846-BU33JA2DG-CTR-ND - Tape & Reel (TR)
846-BU33JA2DG-CCT-ND - Cut Tape (CT)
846-BU33JA2DG-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU33JA2DG-CTR
Description
IC REG LINEAR 3.3V 200MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
PSRR
68dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.155V @ 100mA
Supplier Device Package
5-SSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.80500¥48.05
25¥4.32040¥108.01
100¥3.78770¥378.77
250¥3.53392¥883.48
500¥3.38128¥1,690.64
1,000¥3.25540¥3,255.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.10006¥9,300.18
6,000¥3.02405¥18,144.30
9,000¥2.98596¥26,873.64
15,000¥2.94379¥44,156.85
21,000¥2.91914¥61,301.94
Manufacturers Standard Package