MCP1700T-1802E/MB | ||
---|---|---|
DigiKey Part Number | MCP1700T1802EMBTR-ND - Tape & Reel (TR) MCP1700T1802EMBCT-ND - Cut Tape (CT) MCP1700T1802EMBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1700T-1802E/MB | |
Description | IC REG LINEAR 1.8V 200MA SOT89-3 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1700T-1802E/MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
25 | ¥3.53000 | ¥88.25 |
100 | ¥3.20160 | ¥320.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.20165 | ¥3,201.65 |