MCP1624T-I/CHY | |
---|---|
DigiKey Part Number | MCP1624T-I/CHYTR-ND - Tape & Reel (TR) MCP1624T-I/CHYCT-ND - Cut Tape (CT) MCP1624T-I/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1624T-I/CHY |
Description | IC REG PIC MICROCTRL 1OUT SOT23 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1624T-I/CHY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, PIC® Microcontrollers | |
Voltage - Input | 0.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
25 | ¥4.26920 | ¥106.73 |
100 | ¥3.77650 | ¥377.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77657 | ¥11,329.71 |