MCP1501-10E/SN | |
---|---|
DigiKey Part Number | MCP1501-10E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP1501-10E/SN |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501-10E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVrms | |
Noise - 10Hz to 10kHz | 27µVrms | |
Voltage - Input | 1.65V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
25 | ¥5.74640 | ¥143.66 |
100 | ¥5.25400 | ¥525.40 |