
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP120-450DI/TO | |
---|---|
DigiKey Part Number | MCP120-450DI/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP120-450DI/TO |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP120-450DI/TO Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
In-Stock: 2,798
Can ship immediately
Quantity
All prices are in USD
Bag
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
25 | $0.50000 | $12.50 |
100 | $0.46000 | $46.00 |
You May Also Be Interested InSee All
15 Items