M2GL-EVAL-KIT-WO-FP4 | ||
---|---|---|
DigiKey Part Number | 150-M2GL-EVAL-KIT-WO-FP4-ND | |
Manufacturer | ||
Manufacturer Product Number | M2GL-EVAL-KIT-WO-FP4 | |
Description | IGLOO2 EVAL KIT WITHOUT FP4 | |
Customer Reference | ||
Detailed Description | IGLOO2 FPGA PCIe Card M2GL010 IGLOO2 FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | M2GL010 | |
Platform | IGLOO2 FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Utilized IC / Part | M2GL010 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,338.64000 | ¥4,338.64 |