Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

LM2575-5.0WU-TR | |
|---|---|
DigiKey Part Number | 150-LM2575-5.0WU-TR-ND - Tape & Reel (TR) 150-LM2575-5.0WU-TRCT-ND - Cut Tape (CT) 150-LM2575-5.0WU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575-5.0WU-TR |
Description | IC REG BUCK 5V 1A TO263-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575-5.0WU-TR | Microchip Technology | 0 | 150-LM2575-5.0WU-TRCT-ND | ¥14.47000 | Parametric Equivalent |
| LM2592HVS-5.0/NOPB | Texas Instruments | 1,261 | LM2592HVS-5.0/NOPB-ND | ¥78.07000 | Similar |
| LM2592HVSX-5.0/NOPB | Texas Instruments | 1,438 | LM2592HVSX-5.0/NOPBCT-ND | ¥66.24000 | Similar |
| LM2596S-5.0/NOPB | Texas Instruments | 3,505 | LM2596S-5.0/NOPB-ND | ¥59.38000 | Similar |
| LM2596SX-5.0/NOPB | Texas Instruments | 3,945 | LM2596SX-5.0/NOPBCT-ND | ¥51.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 25 | ¥12.14680 | ¥303.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥10.99909 | ¥8,249.32 |




