LM2575SX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 759
Unit Price: ¥20.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 753
Unit Price: ¥32.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥14.47000
Datasheet

Similar


onsemi
In Stock: 2,192
Unit Price: ¥18.61000
Datasheet

Similar


onsemi
In Stock: 4,178
Unit Price: ¥20.59000
Datasheet

Similar


Microchip Technology
In Stock: 899
Unit Price: ¥14.80000
Datasheet

Similar


Microchip Technology
In Stock: 2,168
Unit Price: ¥14.80000
Datasheet

Similar


onsemi
In Stock: 459
Unit Price: ¥19.35000
Datasheet

Similar


onsemi
In Stock: 1,243
Unit Price: ¥19.60000
Datasheet

Similar


Microchip Technology
In Stock: 730
Unit Price: ¥36.88000
Datasheet

Similar


Microchip Technology
In Stock: 1,211
Unit Price: ¥36.88000
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: ¥30.35000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2575SX-5.0

DigiKey Part Number
LM2575SX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575SX-5.0
Description
IC REG BUCK 5V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575SX-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
52kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1501-50K5G-13Diodes Incorporated759AP1501-50K5G-13DICT-ND¥20.26000Similar
AP1501A-50K5G-13Diodes Incorporated75331-AP1501A-50K5G-13CT-ND¥32.75000Similar
LM2575-5.0WUMicrochip Technology0576-1517-5-ND¥14.47000Similar
LM2575D2T-5Gonsemi2,192LM2575D2T-5GOS-ND¥18.61000Similar
LM2575D2T-5R4Gonsemi4,178LM2575D2T-5R4GOSCT-ND¥20.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types