
MIC4576-5.0WU-TR | |
|---|---|
DigiKey Part Number | MIC4576-5.0WU-TR-ND - Tape & Reel (TR) MIC4576-5.0WU-CT-ND - Cut Tape (CT) MIC4576-5.0WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4576-5.0WU-TR |
Description | IC REG BUCK 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576-5.0WU-TR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 25 | ¥30.76440 | ¥769.11 |
| 100 | ¥28.03530 | ¥2,803.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥28.03529 | ¥21,026.47 |





