
TL2575-05IKTTRG3 | |
|---|---|
DigiKey Part Number | 296-50397-2-ND - Tape & Reel (TR) 296-50397-1-ND - Cut Tape (CT) 296-50397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-05IKTTRG3 |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-05IKTTRG3 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-5.0/NOPB | Texas Instruments | 963 | LM2575HVS-5.0/NOPB-ND | ¥48.38000 | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | ¥66.24000 | Similar |
| AP1501-50K5G-13 | Diodes Incorporated | 756 | AP1501-50K5G-13DICT-ND | ¥20.26000 | Similar |
| MIC4576-5.0WU-TR | Microchip Technology | 1,211 | MIC4576-5.0WU-CT-ND | ¥36.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.71400 | ¥177.14 |
| 25 | ¥16.20920 | ¥405.23 |
| 100 | ¥14.55440 | ¥1,455.44 |
| 250 | ¥13.76492 | ¥3,441.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.90218 | ¥6,451.09 |
| 1,000 | ¥12.52201 | ¥12,522.01 |
| 1,500 | ¥12.33167 | ¥18,497.51 |
| 2,500 | ¥12.12070 | ¥30,301.75 |
| 3,500 | ¥11.99745 | ¥41,991.08 |
| 5,000 | ¥11.87887 | ¥59,394.35 |

