KSZ8995X | ||
---|---|---|
DigiKey Part Number | 576-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | KSZ8995X | |
Description | IC 10/100 INTEG SWITCH 128PQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8995X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.44000 | ¥82.44 |
25 | ¥68.61600 | ¥1,715.40 |
100 | ¥66.35980 | ¥6,635.98 |