KSZ8993M

DigiKey Part Number
576-1037-ND
Manufacturer
Manufacturer Product Number
KSZ8993M
Description
IC 10/100 INTEG SWITCH 128PQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8993M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Port Switch/Network Interface
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.99000¥66.99
25¥55.93320¥1,398.33
100¥53.96180¥5,396.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.