Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4477CUS | |
|---|---|
DigiKey Part Number | JANS1N4477CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4477CUS |
Description | DIODE ZENER 33V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±2% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4477CUS/TR | Microchip Technology | 0 | 150-JAN1N4477CUS/TR-ND | ¥236.24180 | Parametric Equivalent |
| JAN1N4477DUS/TR | Microchip Technology | 0 | 150-JAN1N4477DUS/TR-ND | ¥295.07940 | Parametric Equivalent |
| JANS1N4477CUS/TR | Microchip Technology | 0 | 150-JANS1N4477CUS/TR-ND | ¥2,244.36120 | Parametric Equivalent |
| JANS1N4477DUS | Microchip Technology | 0 | 150-JANS1N4477DUS-ND | ¥2,803.95500 | Parametric Equivalent |
| JANS1N4477DUS/TR | Microchip Technology | 0 | 150-JANS1N4477DUS/TR-ND | ¥2,805.22860 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2,243.08760 | ¥112,154.38 |


