JANS1N4477DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥295.08840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2,805.31340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥391.24360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥478.99320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥480.26680
Datasheet
Zener Diode 33 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4477DUS

DigiKey Part Number
150-JANS1N4477DUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4477DUS
Description
DIODE ZENER 33V 1.5W D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 26.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
25 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4477DUS/TRMicrochip Technology0150-JAN1N4477DUS/TR-ND¥295.08840Parametric Equivalent
JANS1N4477DUS/TRMicrochip Technology0150-JANS1N4477DUS/TR-ND¥2,805.31340Parametric Equivalent
JANTX1N4477DUS/TRMicrochip Technology0150-JANTX1N4477DUS/TR-ND¥391.24360Parametric Equivalent
JANTXV1N4477DUSMicrochip Technology0150-JANTXV1N4477DUS-ND¥478.99320Parametric Equivalent
JANTXV1N4477DUS/TRMicrochip Technology0150-JANTXV1N4477DUS/TR-ND¥480.26680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥2,804.03980¥140,201.99