Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4477DUS/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4477DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4477DUS/TR |
Description | DIODE ZENER 33V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4477DUS | Microchip Technology | 0 | 150-JANS1N4477DUS-ND | ¥2,804.03980 | Parametric Equivalent |
| JANS1N4477DUS/TR | Microchip Technology | 0 | 150-JANS1N4477DUS/TR-ND | ¥2,805.31340 | Parametric Equivalent |
| JANTX1N4477DUS/TR | Microchip Technology | 0 | 150-JANTX1N4477DUS/TR-ND | ¥391.24360 | Parametric Equivalent |
| JANTXV1N4477DUS | Microchip Technology | 0 | 150-JANTXV1N4477DUS-ND | ¥478.99320 | Parametric Equivalent |
| JANTXV1N4477DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4477DUS/TR-ND | ¥480.26680 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥295.08840 | ¥29,508.84 |


