Similar
Similar
Similar
Similar

HSM3100JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM3100JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM3100JE3/TR13 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3100-13 | Diodes Incorporated | 0 | B3100DICT-ND | ¥14.80000 | Similar |
| B3100-13-F | Diodes Incorporated | 0 | B3100-FDICT-ND | ¥8.35000 | Similar |
| CDBC3100-G | Comchip Technology | 39,692 | 641-1119-1-ND | ¥8.52000 | Similar |
| MBRS3100T3G | onsemi | 34,555 | MBRS3100T3GOSCT-ND | ¥8.93000 | Similar |
| NRVBS3100T3G | onsemi | 7,997 | NRVBS3100T3GOSCT-ND | ¥12.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.66034 | ¥25,981.02 |






