Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC3100-G

DigiKey Part Number
641-1119-2-ND - Tape & Reel (TR)
641-1119-1-ND - Cut Tape (CT)
641-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC3100-G
Description
DIODE SCHOTTKY 100V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC3100-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-50°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,692
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45360¥345.36
500¥2.65648¥1,328.24
1,000¥2.39962¥2,399.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07304¥6,219.12
6,000¥1.90859¥11,451.54
9,000¥1.82481¥16,423.29
15,000¥1.73068¥25,960.20
21,000¥1.67495¥35,173.95
30,000¥1.62079¥48,623.70
Manufacturers Standard Package