DSC1123CI2-125.0000T | ||
---|---|---|
DigiKey Part Number | DSC1123CI2-125.0000TTR-ND - Tape & Reel (TR) DSC1123CI2-125.0000TCT-ND - Cut Tape (CT) DSC1123CI2-125.0000TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSC1123CI2-125.0000T | |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | DSC1123CI2-125.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Current - Supply (Disable) (Max) | 22mA | |
Base Product Number |