


DM330017-2 | |
|---|---|
DigiKey Part Number | DM330017-2-ND |
Manufacturer | |
Manufacturer Product Number | DM330017-2 |
Description | EVAL BOARD FOR DSPIC33EP64GS502 |
Customer Reference | |
Detailed Description | dsPIC33EP64GS502 MPLAB® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A, 370mA |
Manufacturer Microchip Technology | Voltage - Input 7V ~ 11V |
Series | Regulator Topology Boost, Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Last Time Buy | Contents Board(s), Cable(s), Power Supply |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part dsPIC33EP64GS502 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,054.02000 | ¥2,054.02 |





