


DSPIC33EP64GS502-I/2N | |
|---|---|
DigiKey Part Number | DSPIC33EP64GS502-I/2N-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP64GS502-I/2N |
Description | IC MCU 16BIT 64KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 28-UQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 28-UQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-UQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 183 | ¥45.97623 | ¥8,413.65 |


